SKF PF 47 Locating Ring -, 47 mm ID

Subtotal (1 unit)*

$19.62

(exc. GST)

$21.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$19.62

*price indicative

RS Stock No.:
213-2007
Mfr. Part No.:
PF 47
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Locating Ring

Inside Diameter

47mm

Material

Steel

Static Load Rating

3.3kN

Mount Hole Size

8.7 mm

Length

90mm

Depth

16mm

Mount Hole Centre-to-Centre

71.4mm

End Type

Open

Number of Bolts

3

Bore Type

Round

Height

90mm

Standards/Approvals

JIS, ISO, rth American

Series

PF 47

COO (Country of Origin):
IT

SKF Locating Ring, 47mm Inside Diameter, 90mm Height - PF 47


This locating ring provides accurate axial positioning for assemblies where a round bore Interface is required. Designed for mechanical and automation environments, it aligns components using a circular inner aperture and an open-ended configuration to facilitate insertion and removal. The component is constructed from steel and conforms to recognised JIS and ISO standards, making it suitable for integration into machinery and equipment that require standardised locating elements.

Features & Benefits


• 3.3 kN static load rating for predictable axial restraint
• Round bore 47mm for consistent shaft alignment
• Open end form enables straightforward component access
• 3-bolt attachment gives secure, repeatable mounting

**Applications**


• Suitable for locating housings in automated assembly lines
• Ideal for aligning motor shafts in electrical drives
• Used with control panels in electronics manufacturing
• Can be used for fixture locating in mechanical fabrication

What mounting hardware is required for secure installation?


It uses three fasteners through holes sized for 8.7 mm bolts positioned on a 71.4mm centre-to-centre pattern to ensure stable attachment.

How does the component cope with static loads in service?


The steel construction is rated to withstand a static axial load of 3.3 kN, providing predictable resistance to displacement under stationary loads.

What physical profile should be allowed for assembly clearance?


The part has a nominal height of 90mm with a matching overall length of 90mm and a depth of 16mm that influence clearance and stack-up in assemblies.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy