SKF FRB 11/120 Locating Ring -, 55 mm ID

Subtotal (1 unit)*

$32.74

(exc. GST)

$36.01

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$32.74

*price indicative

RS Stock No.:
216-4837
Mfr. Part No.:
FRB 11/120
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Locating Ring

Inside Diameter

55mm

Centre Height

80mm

Static Load Rating

170kN

Mount Hole Size

16 mm

Length

275mm

Depth

11mm

Height

149mm

Standards/Approvals

No

Series

SNL 513-611 + 21311 SE

COO (Country of Origin):
CN
The SKF FRB series locating ring is used to complement the bearings. This supplies a wide assortment of bearing accessories, such as adapter sleeves, withdrawal sleeves and lock nuts.

Can withstand sufficient torque as per the industry standards for mounting purposes

Availability of appropriate seals and end covers

Dimensions are as per the suitable application as prescribed by the manufacturer

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy