NSK-RHP MP45 Pillow Block Bearing -, 45 mm ID

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$265.90

(exc. GST)

$292.49

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$265.90-
5 - 9$261.131%
10 +$255.403%

*price indicative

RS Stock No.:
212-8324
Mfr. Part No.:
MP45
Brand:
NSK-RHP
Find similar products by selecting one or more attributes.
Select all

Brand

NSK-RHP

Inside Diameter

45mm

Product Type

Pillow Block Bearing

Material

Cast Iron

Centre Height

58.72mm

Mount Hole Size

16 mm

Length

222.2mm

Depth

60mm

Mount Hole Centre-to-Centre

172.5mm

Bore Type

Taper

Standards/Approvals

ISO H7, UNC thread, ISO N7

RoHS Status: Exempt

Self-Lube Pillow Block Bearing


Cast iron self lubricated pillow block bearings from NSK. These pillow block bearings are easy to fit and long lasting. Designed to accommodate an initial housing misalignment of up to 0.030 radians.

Made from cast iron to BS1452

Spherical bearing insert accommodates initial misalignment

Nitrile/fabric seals

Supplied with full fitting instructions

C3 internal radial clearance

Slotted bolt holes

Supplied with

grease nipples.

  • RS Stock No. 0747507
  • Mfr. Part No. NP45 R
Each
$172.92
  • RS Stock No. 7854823
  • Mfr. Part No. SL45
Each
$165.52
  • RS Stock No. 7854845
  • Mfr. Part No. SNP45
Each
$199.28
  • RS Stock No. 2132045
  • Mfr. Part No. SY 45 TF
Each
$209.54

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy