NSK-RHP SNP45 Pillow Block Bearing -, 45 mm ID
- RS Stock No.:
- 785-4845
- Mfr. Part No.:
- SNP45
- Brand:
- NSK-RHP
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$199.28
(exc. GST)
$219.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $199.28 | - |
| 5 - 9 | $193.77 | 2% |
| 10 + | $187.17 | 6% |
*price indicative
- RS Stock No.:
- 785-4845
- Mfr. Part No.:
- SNP45
- Brand:
- NSK-RHP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK-RHP | |
| Product Type | Pillow Block Bearing | |
| Inside Diameter | 45mm | |
| Material | Cast Iron | |
| Centre Height | 54mm | |
| Mount Hole Size | 12 mm | |
| Length | 127mm | |
| Depth | 48mm | |
| Mount Hole Centre-to-Centre | 95.3mm | |
| Select all | ||
|---|---|---|
Brand NSK-RHP | ||
Product Type Pillow Block Bearing | ||
Inside Diameter 45mm | ||
Material Cast Iron | ||
Centre Height 54mm | ||
Mount Hole Size 12 mm | ||
Length 127mm | ||
Depth 48mm | ||
Mount Hole Centre-to-Centre 95.3mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Short Base Pillow Block
Cast iron self lubricated short base pillow block bearings from NSK. These pillow block bearings are easy to fit and long lasting. Designed to accommodate an initial housing misalignment of up to 0.030 radians.
Ideal for mounting in confined spaces
Related links
- NSK-RHP SL45 Pillow Block Bearing -, 45 mm ID
- NSK-RHP NP45 R Pillow Block Bearing -, 45 mm ID
- NSK-RHP MP45 Pillow Block Bearing -, 45 mm ID
- SKF SYJ 45 TF Pillow Block Bearing -, 45 mm ID
- SKF SY 45 TF Pillow Block Bearing -, 45 mm ID
- SKF SYF 45 TF Pillow Block Bearing -, 45 mm ID
- RS PRO UCPX09 Pillow Block Bearing -, 45 mm ID
- RS PRO UCP209 Pillow Block Bearing -, 45 mm ID









