INA UCPA206-J7 Plummer Block House -, 30 mm ID
- RS Stock No.:
- 191-4523
- Mfr. Part No.:
- UCPA206-J7
- Brand:
- INA
Get a bulk buy discount
Add 13 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$131.55
(exc. GST)
$144.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $131.55 | - |
| 13 - 24 | $127.87 | 2% |
| 25 + | $124.45 | 5% |
*price indicative
- RS Stock No.:
- 191-4523
- Mfr. Part No.:
- UCPA206-J7
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Plummer Block House | |
| Inside Diameter | 30mm | |
| Material | Cast Iron | |
| Centre Height | 42.9mm | |
| Mount Hole Size | M14 | |
| Length | 94mm | |
| Depth | 38.1mm | |
| Mount Hole Centre-to-Centre | 66mm | |
| Series | UCPA | |
| Standards/Approvals | No | |
| Height | 84mm | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Plummer Block House | ||
Inside Diameter 30mm | ||
Material Cast Iron | ||
Centre Height 42.9mm | ||
Mount Hole Size M14 | ||
Length 94mm | ||
Depth 38.1mm | ||
Mount Hole Centre-to-Centre 66mm | ||
Series UCPA | ||
Standards/Approvals No | ||
Height 84mm | ||
Cast iron housing, radial insert ball bearing with grub screws in inner ring, RSR seals, for swivel motion
Related links
- FAG UCP206-J7 Plummer Block House -, 30 mm ID
- INA PASE30-XL-N Plummer Block House -, 30 mm ID
- INA PSHE30-XL-N Plummer Block House -, 30 mm ID
- INA RSHE30-XL-N Plummer Block House -, 30 mm ID
- INA RASEY30-XL-N Plummer Block House -, 30 mm ID
- INA PASEY30-XL-N Plummer Block House -, 30 mm ID
- INA RSHE30-TV-VA-FD Plummer Block House -, 30 mm ID
- INA RASEY30-TV-VA-FD Plummer Block House -, 30 mm ID
