INA RSHE30-XL-N Plummer Block House -, 30 mm ID

Get a bulk buy discount

Add 13 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$192.15

(exc. GST)

$211.36

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 12$192.15-
13 - 24$186.782%
25 +$181.785%

*price indicative

RS Stock No.:
191-4465
Mfr. Part No.:
RSHE30-XL-N
Brand:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Product Type

Plummer Block House

Inside Diameter

30mm

Material

Cast Iron

Centre Height

42.9mm

Mount Hole Size

M10

Length

98mm

Depth

48.5mm

Mount Hole Centre-to-Centre

76.2mm

Standards/Approvals

No

Series

RSHE

Height

82mm

INA housing units are available as plummer block, flanged and take-up housing units in numerous different designs. The units are ready-to-fit and comprise INA cast iron or sheet steel housings in which INA radial insert ball bearings are fitted. In order to ensure function and reliability under all operating conditions, the bearings and housings are matched to each other. Due to the spherical outside surface of the bearing outer ring and the concave housing bore, housing units can compensate for static angular misalignment of the shaft. The units are used predominantly as locating bearings, but are also suitable as non-locating bearings under low loads and speeds. The housings are screw mounted on the adjacent construction. Less stringent tolerances are sufficient for the screw mounting surfaces.

RS Better World
  • RS Stock No. 1741377
  • Mfr. Part No. PSHE30-XL-N
Each
$168.56
RS Better World
  • RS Stock No. 0312545
  • Mfr. Part No. PASEY30-XL-N
1 Pack of 10
$1,175.29
RS Better World
  • RS Stock No. 2600863
  • Mfr. Part No. PASE30-XL-N
Each
$130.85
RS Better World
  • RS Stock No. 2600864
  • Mfr. Part No. RASEY30-XL-N
Each
$119.38

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy