RS Better World

INA PASE30-XL-N Plummer Block House -, 30 mm ID

Subtotal (1 unit)*

$130.85

(exc. GST)

$143.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$130.85

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
260-0863
Mfr. Part No.:
PASE30-XL-N
Brand:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Product Type

Plummer Block House

Inside Diameter

30mm

Material

Cast Iron

Centre Height

42.9mm

Mount Hole Size

22 mm

Length

158mm

Depth

40mm

Mount Hole Centre-to-Centre

117.5mm

For Use With

Plummer Block Housing Unit

Standards/Approvals

No

Series

PASE30-XL-N

Height

82mm

Better World Product

Yes

Better World Claim

Extended Product Life, Saves Energy

RoHS Status: Exempt

COO (Country of Origin):
VN

Schaeffler Plummer Block House, 30mm Inside Diameter, Cast Iron Material - PASE30-XL-N


This plummer block house is designed for robust applications within various mechanical systems. With a 30mm inside diameter and overall dimensions of 158mm in length and 82mm in height, this product ensures reliable support and alignment for rotating shafts. Constructed from cast iron, it showcases durability while offering an effective bearing unit for substantial load conditions.

Features & Benefits


• Cast iron housing provides high resistance to wear and deformation

• Eccentric locking collar facilitates easy installation and adjustment

• Compatible with radial insert ball bearings for enhanced performance

• Integrated P seals protect against contamination and extend service life

• Suitable for industrial applications requiring durable support solutions

• Lightweight design at 1.13 kg simplifies installation and maintenance

Applications


• Ideal for mounting in conveyor systems

• Used with electric motors for efficient power transmission

• Suitable for heavy-duty requiring stable shaft support

• Utilised in agricultural machinery for reliable operation

• Employed in packaging machines for consistent performance

What securing features ensure that the unit remains stable during operation?


The eccentric locking collar is designed to securely grip the shaft, ensuring that the inserted bearing remains firmly in place, minimising any potential slippage during operation. This design feature is pivotal in maintaining stability in demanding conditions.

How does this unit handle heavy loads effectively?


The combination of its cast iron construction and P seals contributes to its ability to withstand significant pressure while protecting internal components from dust and moisture, thereby enhancing reliability under heavy load conditions.

What maintenance considerations should be kept in mind for optimal performance?


Regular inspection of the locking collar and seals is advised to ensure they maintain their integrity over time. Additionally, ensuring that the lubrication via the M6 connection thread is sufficient will prolong the performance and lifespan of the bearing unit.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy