RS Better World

INA RASEY30-XL-N Plummer Block House -, 30 mm ID

Subtotal (1 unit)*

$119.38

(exc. GST)

$131.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$119.38

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
260-0864
Mfr. Part No.:
RASEY30-XL-N
Brand:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Inside Diameter

30mm

Product Type

Plummer Block House

Material

Cast Iron

Centre Height

42.9mm

Length

158mm

Mount Hole Centre-to-Centre

117.5mm

For Use With

Plummer Block Housing Unit

Standards/Approvals

No

Height

82mm

Better World Claim

Extended Product Life, Saves Energy

Better World Product

Yes

RoHS Status: Exempt

COO (Country of Origin):
VN
The INA Plummer block housing units RASEY. It is made from cast iron housing. It has radial insert ball bearing with grub screws in inner ring with R seals.

Connection thread lubrication M6

Bore diameter 30 mm

RS Better World
  • RS Stock No. 2600863
  • Mfr. Part No. PASE30-XL-N
Each
$130.85
RS Better World
  • RS Stock No. 1741377
  • Mfr. Part No. PSHE30-XL-N
Each
$168.56
RS Better World
  • RS Stock No. 1741369
  • Mfr. Part No. PASE30-XL-N
Each
$115.97
RS Better World
  • RS Stock No. 0312545
  • Mfr. Part No. PASEY30-XL-N
1 Pack of 10
$1,175.29

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy