FAG UCP206-J7 Plummer Block House -, 30 mm ID

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$104.28

(exc. GST)

$114.71

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 12$104.28
13 - 24$101.37
25 +$98.67

*price indicative

RS Stock No.:
174-1236
Mfr. Part No.:
UCP206-J7
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Inside Diameter

30mm

Product Type

Plummer Block House

Material

Cast Iron

Centre Height

42.9mm

Mount Hole Size

21 mm

Length

165mm

Depth

48mm

Mount Hole Centre-to-Centre

121mm

Standards/Approvals

No

Height

83mm

Schaeffler UCP206-J7 Plummer Block House, 30mm Inside Diameter, 42.9mm Centre Height - UCP206-J7


This plummer block housing is designed to ensure reliable performance in various industrial applications. With an inside diameter of 30mm and an overall height of 83mm, it provides a robust housing unit for radial insert ball bearings, ensuring effective alignment and support. Made from durable cast iron, this unit is suitable for a range of mechanical setups requiring stable load distribution.

Features & Benefits


• Constructed from cast iron for durability and longevity

• Designed for easy mounting with a 121mm distance between fixing bores

• RSR seals for efficient protection against contaminants

• Incorporates a normal swivel torque for versatile applications

• Suitable for operating temperatures between -20°C and 120°C

• Compatible with radial insert ball bearings featuring grub screws

Applications


• Used with radial insert ball bearings in rotating machinery

• Ideal for installation in conveyor systems requiring robust support

• Suitable for in the automation and mechanical fields

• Utilised in equipment where stability under load is essential

What is the material composition of this plummer block unit?


It is constructed from grey cast iron, known for its strength and stability, making it suitable for various industrial environments.

How does the swivel torque feature contribute to its usability?


The normal swivel torque allows flexibility in movement, accommodating shaft misalignments without compromising performance.

What are the important mounting dimensions to consider during installation?


The mount hole size is 21mm, with a centre-to-centre distance of 121mm, ensuring straightforward integration with existing setups.

Can this unit withstand high-temperature operations?


Yes, it can operate efficiently within a temperature range of -20°C to 120°C, making it versatile for various applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy