INA UCPA205-J7 Plummer Block House -, 25 mm ID
- RS Stock No.:
- 191-4522
- Mfr. Part No.:
- UCPA205-J7
- Brand:
- INA
Get a bulk buy discount
Add 13 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$106.31
(exc. GST)
$116.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $106.31 | - |
| 13 - 24 | $103.34 | 2% |
| 25 + | $100.57 | 5% |
*price indicative
- RS Stock No.:
- 191-4522
- Mfr. Part No.:
- UCPA205-J7
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Inside Diameter | 25mm | |
| Product Type | Plummer Block House | |
| Material | Cast Iron | |
| Centre Height | 36.5mm | |
| Mount Hole Size | M10 | |
| Length | 84mm | |
| Depth | 34.1mm | |
| Mount Hole Centre-to-Centre | 56mm | |
| Series | UCPA | |
| Standards/Approvals | No | |
| Height | 72mm | |
| Select all | ||
|---|---|---|
Brand INA | ||
Inside Diameter 25mm | ||
Product Type Plummer Block House | ||
Material Cast Iron | ||
Centre Height 36.5mm | ||
Mount Hole Size M10 | ||
Length 84mm | ||
Depth 34.1mm | ||
Mount Hole Centre-to-Centre 56mm | ||
Series UCPA | ||
Standards/Approvals No | ||
Height 72mm | ||
Cast iron housing, radial insert ball bearing with grub screws in inner ring, RSR seals, for swivel motion
Related links
- FAG UCP205-J7 Plummer Block House -, 25 mm ID
- INA PASE25-XL-N Plummer Block House -, 25 mm ID
- INA PSHE25-XL-N Plummer Block House -, 25 mm ID
- INA RASE25-XL-N Plummer Block House -, 25 mm ID
- INA RSHEY25-XL-N Plummer Block House -, 25 mm ID
- INA RSHE25-XL-N Plummer Block House -, 25 mm ID
- INA PSHEY25-XL-N Plummer Block House -, 25 mm ID
- INA PASEY25-XL-N Plummer Block House -, 25 mm ID
