RS Better World
INA PSHE25-XL-N Plummer Block House -, 25 mm ID
- RS Stock No.:
- 137-1874
- Mfr. Part No.:
- PSHE25-XL-N
- Brand:
- INA
Get a bulk buy discount
Add 13 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$135.05
(exc. GST)
$148.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $135.05 | - |
| 13 - 24 | $131.25 | 2% |
| 25 + | $127.74 | 5% |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 137-1874
- Mfr. Part No.:
- PSHE25-XL-N
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Inside Diameter | 25mm | |
| Product Type | Plummer Block House | |
| Material | Cast Iron | |
| Centre Height | 36.5mm | |
| Mount Hole Size | M10, M6 | |
| Length | 70mm | |
| Depth | 31mm | |
| Mount Hole Centre-to-Centre | 50.8mm | |
| For Use With | PSHE Roller and Plain Bearings | |
| Series | PSHE | |
| Standards/Approvals | No | |
| Height | 70mm | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand INA | ||
Inside Diameter 25mm | ||
Product Type Plummer Block House | ||
Material Cast Iron | ||
Centre Height 36.5mm | ||
Mount Hole Size M10, M6 | ||
Length 70mm | ||
Depth 31mm | ||
Mount Hole Centre-to-Centre 50.8mm | ||
For Use With PSHE Roller and Plain Bearings | ||
Series PSHE | ||
Standards/Approvals No | ||
Height 70mm | ||
Better World Claim Extended Product Life, Saves Energy | ||
Better World Product Yes | ||
INA PSHE Series Plummer Block House, 25mm Inside Diameter, 36.5mm Centre Height - PSHE25-XL-N
This plummer Block housing is a cast-iron bearing housing designed to accommodate roller and plain bearing inserts for rotary shafts in industrial systems. It provides a supported mounting solution for a 25mm shaft and is intended for use where a compact, robust enclosure is required to maintain bearing alignment within mechanical assemblies.
Features and Benefits:
• Cast-iron construction for Durable structural support • Centre height of 36.5mm to align shaft axes precisely • Accepts 25mm internal bore bearings for standard shafts • Mount hole spacing of 50.8mm for stable fixation • M10 and M6 fastener compatibility for flexible installation • Overall length 70mm for Compact axial footprint
Applications
• Suitable for conveyor drive units requiring bearing support • Ideal for gearbox input/output shaft mounting • Used with production-line rollers employing plain bearings • Can be used for motor coupling support in automation systems • Used for retrofitting bearing housings in mechanical equipment
Which material ensures resistance to mechanical loading?
The housing is manufactured from cast iron, providing rigidity and resistance to compressive and vibrational loads in industrial environments.
How does the mount hole configuration affect installation?
Two different threaded hole sizes, M10 and M6, permit the use of varied fastener types and allow secure attachment to different mounting plates or frames.
What shaft size is the housing designed to accept?
The bore inside the housing is sized for a 25mm shaft, matching common roller and plain bearing dimensions used in machinery.
How does the centre height influence alignment?
A centre height of 36.5mm sets the shaft Axis relative to the mounting surface, enabling predictable alignment when integrating with existing machine geometry.
Related links
- INA PASE25-XL-N Plummer Block House -, 25 mm ID
- INA RSHE25-XL-N Plummer Block House -, 25 mm ID
- INA RASE25-XL-N Plummer Block House -, 25 mm ID
- INA RSHEY25-XL-N Plummer Block House -, 25 mm ID
- INA PSHEY25-XL-N Plummer Block House -, 25 mm ID
- INA PASEY25-XL-N Plummer Block House -, 25 mm ID
- INA UCPA205-J7 Plummer Block House -, 25 mm ID
- INA RSHEY25-TV-VA-FD Plummer Block House -, 25 mm ID
