RS Better World
INA RASE25-XL-N Plummer Block House -, 25 mm ID
- RS Stock No.:
- 260-0338
- Mfr. Part No.:
- RASE25-XL-N
- Brand:
- INA
Subtotal (1 unit)*
$125.00
(exc. GST)
$137.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $125.00 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 260-0338
- Mfr. Part No.:
- RASE25-XL-N
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Inside Diameter | 25mm | |
| Product Type | Plummer Block House | |
| Material | Cast Iron | |
| Centre Height | 36.5mm | |
| Length | 130mm | |
| Mount Hole Centre-to-Centre | 102.5mm | |
| For Use With | Plummer Block Housing Unit | |
| Height | 70mm | |
| Series | RASE | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Select all | ||
|---|---|---|
Brand INA | ||
Inside Diameter 25mm | ||
Product Type Plummer Block House | ||
Material Cast Iron | ||
Centre Height 36.5mm | ||
Length 130mm | ||
Mount Hole Centre-to-Centre 102.5mm | ||
For Use With Plummer Block Housing Unit | ||
Height 70mm | ||
Series RASE | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Saves Energy | ||
RoHS Status: Exempt
Schaeffler Plummer Block House, 25mm Inside Diameter, 130mm Length - RASE25-XL-N
This plummer block housing unit is a reliable component for various applications in the automation and mechanical industries. With an inside diameter of 25mm, it is designed to accommodate radial insert ball bearings. Constructed from robust cast iron, this unit measures 130mm in length and stands at 70mm in height, ensuring durability and longevity in operation.
Features & Benefits
• Eccentric locking collar simplifies bearing installation and removal
• Versatile mounting dimensions allow flexible application options
• Integrated connection thread for lubrication ensures smooth operation
• Designed for efficient load distribution, enhancing performance
Applications
• Utilised in automation systems for stable motion control
• Suitable for electric motors where compact bearing solutions are necessary
• Effective in conveyor systems to maintain alignment and reduce wear
• Incorporated in processing equipment to ensure operational integrity
What type of material is utilised in the block housing?
The block housing is made from cast iron, providing robust durability and resistance to wear.
How does the eccentric locking collar function in this housing unit?
The eccentric locking collar allows for easy installation and removal of the bearing, ensuring precise alignment and secure fit during operation.
What measures are taken to protect the internal bearings from contamination?
The housing features R seals that effectively prevent dust and moisture from entering, ensuring the longevity of the bearings housed within.
What is the significance of the weight of the plummer block housing unit?
Weighing only 0.75kg, it allows for convenient handling and reduces overall structural load in applications, making it easier to install in various settings.
Related links
- INA PASE25-XL-N Plummer Block House -, 25 mm ID
- INA RSHE25-XL-N Plummer Block House -, 25 mm ID
- INA PSHE25-XL-N Plummer Block House -, 25 mm ID
- INA RSHEY25-XL-N Plummer Block House -, 25 mm ID
- INA PSHEY25-XL-N Plummer Block House -, 25 mm ID
- INA PASEY25-XL-N Plummer Block House -, 25 mm ID
- INA RASE25-XL-N-FA125 Plummer Block Housings -, 25 mm ID
- INA PSHE35-XL-N Plummer Block House -, 35 mm ID
