RS Better World
INA PASE25-XL-N Plummer Block House -, 25 mm ID
- RS Stock No.:
- 174-1368
- Mfr. Part No.:
- PASE25-XL-N
- Brand:
- INA
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$113.29
(exc. GST)
$124.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $113.29 |
| 13 - 24 | $110.14 |
| 25 + | $107.22 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 174-1368
- Mfr. Part No.:
- PASE25-XL-N
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Inside Diameter | 25mm | |
| Product Type | Plummer Block House | |
| Material | Cast Iron | |
| Centre Height | 36.5mm | |
| Mount Hole Size | 19 mm | |
| Length | 130mm | |
| Depth | 36mm | |
| Mount Hole Centre-to-Centre | 103mm | |
| Number of Bolts | 2 | |
| Standards/Approvals | No | |
| Series | PASE | |
| Height | 70mm | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Select all | ||
|---|---|---|
Brand INA | ||
Inside Diameter 25mm | ||
Product Type Plummer Block House | ||
Material Cast Iron | ||
Centre Height 36.5mm | ||
Mount Hole Size 19 mm | ||
Length 130mm | ||
Depth 36mm | ||
Mount Hole Centre-to-Centre 103mm | ||
Number of Bolts 2 | ||
Standards/Approvals No | ||
Series PASE | ||
Height 70mm | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Saves Energy | ||
Schaeffler PASE Series Plummer Block House, 25mm Inside Diameter, 36mm Depth - PASE25-XL-N
This plummer Block housing provides a robust bearing support for rotating shafts in industrial settings, accommodating a 25 mm bore and offering a Compact footprint for bearing installation. Constructed from cast iron, it is designed to hold and secure a bearing while maintaining alignment between shaft and mounting structure. The unit is suited to environments where a two-bolt mounting arrangement is required and where a modest centre height is required for drive line integration.
Features and Benefits:
• Cast iron construction offers structural rigidity and load support
• 25 mm inside diameter permits use with common 25 mm shafts
• Two-bolt configuration enables straightforward securing to baseplates
• 36 mm depth allows Compact axial clearance in assemblies
• 36.5 mm centre height assists with alignment to adjacent components
• 19 mm mount holes accommodate heavy fasteners for secure fixing
• 25 mm inside diameter permits use with common 25 mm shafts
• Two-bolt configuration enables straightforward securing to baseplates
• 36 mm depth allows Compact axial clearance in assemblies
• 36.5 mm centre height assists with alignment to adjacent components
• 19 mm mount holes accommodate heavy fasteners for secure fixing
Applications
• Suitable for conveyor shaft bearing support in light industry
• Used with gearbox output shafts requiring Compact housings
• Ideal for pump shaft mounting where a low profile is needed
• Can be used for motor-bearing alignment on mounting plates
• Useful for replacement bearing housings in maintenance tasks
• Used with gearbox output shafts requiring Compact housings
• Ideal for pump shaft mounting where a low profile is needed
• Can be used for motor-bearing alignment on mounting plates
• Useful for replacement bearing housings in maintenance tasks
What fastener capacity is intended for the mounting holes?
The mount holes are sized at 19 mm to accept substantial bolts for firm attachment.
How does the housing support shaft alignment relative to machinery?
The centre height of 36.5 mm establishes the axial position for consistent alignment with driven equipment.
What mounting pattern must be matched on a baseplate?
The bolt centres are spaced at 103 mm between hole centres to match the two-bolt pattern.
What material considerations affect durability in industrial settings?
The body is MADE from cast iron which provides wear resistance and dimensional stability under load.
RS Better World
- RS Stock No. 2600168
- Mfr. Part No. RSHEY25-XL-N
Each
$119.16
RS Better World
- RS Stock No. 2600338
- Mfr. Part No. RASE25-XL-N
Each
$119.05
RS Better World
- RS Stock No. 2600186
- Mfr. Part No. PSHEY25-XL-N
Each
$111.45
- RS Stock No. 0649190
- Mfr. Part No. RASEY25-XL-N
Each
$114.70
Related links
- INA PASE25-XL-N-FA125 Plummer Block Housings -, 25 mm ID
- INA PSHE25-XL-N Plummer Block House -, 25 mm ID
- INA RASE25-XL-N Plummer Block House -, 25 mm ID
- INA RSHE25-XL-N Plummer Block House -, 25 mm ID
- INA RSHEY25-XL-N Plummer Block House -, 25 mm ID
- INA PSHEY25-XL-N Plummer Block House -, 25 mm ID
- INA PASEY25-XL-N Plummer Block House -, 25 mm ID
- INA UCPA205-J7 Plummer Block House -, 25 mm ID












