RS Better World
INA RSHE25-XL-N Plummer Block House -, 25 mm ID
- RS Stock No.:
- 191-4464
- Mfr. Part No.:
- RSHE25-XL-N
- Brand:
- INA
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$155.53
(exc. GST)
$171.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $155.53 |
| 13 - 24 | $151.23 |
| 25 + | $147.21 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 191-4464
- Mfr. Part No.:
- RSHE25-XL-N
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Inside Diameter | 25mm | |
| Product Type | Plummer Block House | |
| Material | Cast Iron | |
| Centre Height | 36.5mm | |
| Mount Hole Size | M10 | |
| Length | 70mm | |
| Depth | 44.5mm | |
| Mount Hole Centre-to-Centre | 50.8mm | |
| Height | 70mm | |
| Standards/Approvals | No | |
| Series | RSHE | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand INA | ||
Inside Diameter 25mm | ||
Product Type Plummer Block House | ||
Material Cast Iron | ||
Centre Height 36.5mm | ||
Mount Hole Size M10 | ||
Length 70mm | ||
Depth 44.5mm | ||
Mount Hole Centre-to-Centre 50.8mm | ||
Height 70mm | ||
Standards/Approvals No | ||
Series RSHE | ||
Better World Claim Extended Product Life, Saves Energy | ||
Better World Product Yes | ||
INA housing units are available as plummer block, flanged and take-up housing units in numerous different designs. The units are ready-to-fit and comprise INA cast iron or sheet steel housings in which INA radial insert ball bearings are fitted. In order to ensure function and reliability under all operating conditions, the bearings and housings are matched to each other. Due to the spherical outside surface of the bearing outer ring and the concave housing bore, housing units can compensate for static angular misalignment of the shaft. The units are used predominantly as locating bearings, but are also suitable as non-locating bearings under low loads and speeds. The housings are screw mounted on the adjacent construction. Less stringent tolerances are sufficient for the screw mounting surfaces.
Related links
- INA PASE25-XL-N Plummer Block House -, 25 mm ID
- INA RASE25-XL-N Plummer Block House -, 25 mm ID
- INA PSHE25-XL-N Plummer Block House -, 25 mm ID
- INA RSHEY25-XL-N Plummer Block House -, 25 mm ID
- INA PSHEY25-XL-N Plummer Block House -, 25 mm ID
- INA PASEY25-XL-N Plummer Block House -, 25 mm ID
- INA RSHE25-TV-VA-FD Plummer Block House -, 25 mm ID
- INA PSHE40-XL-N Plummer Block House -, 40 mm ID
