RS Better World

INA RSHE50-XL-N Plummer Block House -, 50 mm ID

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$310.34

(exc. GST)

$341.37

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 12$310.34
13 - 24$301.65
25 +$293.58

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
191-4469
Mfr. Part No.:
RSHE50-XL-N
Brand:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Inside Diameter

50mm

Product Type

Plummer Block House

Material

Cast Iron

Centre Height

57.2mm

Mount Hole Size

M16

Length

135mm

Depth

62.8mm

Mount Hole Centre-to-Centre

101.6mm

Series

RSHE

Standards/Approvals

No

Height

115mm

Better World Product

Yes

Better World Claim

Extended Product Life, Saves Energy

INA housing units are available as plummer block, flanged and take-up housing units in numerous different designs. The units are ready-to-fit and comprise INA cast iron or sheet steel housings in which INA radial insert ball bearings are fitted. In order to ensure function and reliability under all operating conditions, the bearings and housings are matched to each other. Due to the spherical outside surface of the bearing outer ring and the concave housing bore, housing units can compensate for static angular misalignment of the shaft. The units are used predominantly as locating bearings, but are also suitable as non-locating bearings under low loads and speeds. The housings are screw mounted on the adjacent construction. Less stringent tolerances are sufficient for the screw mounting surfaces.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy