INA PSHE40-XL-N Plummer Block House -, 40 mm ID
- RS Stock No.:
- 260-0865
- Mfr. Part No.:
- PSHE40-XL-N
- Brand:
- INA
Subtotal (1 unit)*
$205.37
(exc. GST)
$225.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $205.37 |
*price indicative
- RS Stock No.:
- 260-0865
- Mfr. Part No.:
- PSHE40-XL-N
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Plummer Block House | |
| Inside Diameter | 40mm | |
| Material | Cast Iron | |
| Centre Height | 49.2mm | |
| Mount Hole Size | M12 | |
| Length | 116mm | |
| Depth | 48mm | |
| Mount Hole Centre-to-Centre | 88.9mm | |
| For Use With | Plummer Block Housing Unit | |
| Series | PSHE | |
| Height | 99mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Plummer Block House | ||
Inside Diameter 40mm | ||
Material Cast Iron | ||
Centre Height 49.2mm | ||
Mount Hole Size M12 | ||
Length 116mm | ||
Depth 48mm | ||
Mount Hole Centre-to-Centre 88.9mm | ||
For Use With Plummer Block Housing Unit | ||
Series PSHE | ||
Height 99mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The INA Plummer block housing units PSHE. It is made from cast iron housing. It has radial insert ball bearing with eccentric locking collar with P seals.
Connection thread lubrication M6
Bore diameter 40 mm
RS Better World
- RS Stock No. 1741379
- Mfr. Part No. PSHE40-XL-N
Each
$198.68
RS Better World
- RS Stock No. 1741372
- Mfr. Part No. PASE40-XL-N
Each
$170.86
RS Better World
- RS Stock No. 2600862
- Mfr. Part No. RASEY40-XL-N
Each
$176.42
- RS Stock No. 0646754
- Mfr. Part No. TASE40-XL-N
Each
$247.22
Related links
- INA PSHE40-XL-N Plummer Block House -, 40 mm ID
- INA RASE40-XL-N Plummer Block House -, 40 mm ID
- INA RASEY40-XL-N Plummer Block House -, 40 mm ID
- INA PASE40-XL-N Plummer Block House -, 40 mm ID
- INA RSHE40-XL-N Plummer Block House -, 40 mm ID
- INA RSHE25-XL-N Plummer Block House -, 25 mm ID
- INA PSHE35-XL-N Plummer Block House -, 35 mm ID
- INA RASE25-XL-N Plummer Block House -, 25 mm ID











