RS Better World
INA PSHE50-XL-N Plummer Block House -, 50 mm ID
- RS Stock No.:
- 174-1380
- Mfr. Part No.:
- PSHE50-XL-N
- Brand:
- INA
Subtotal (1 unit)*
$299.15
(exc. GST)
$329.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $299.15 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 174-1380
- Mfr. Part No.:
- PSHE50-XL-N
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Inside Diameter | 50mm | |
| Product Type | Plummer Block House | |
| Material | Cast Iron | |
| Centre Height | 57.2mm | |
| Mount Hole Size | M16 | |
| Length | 135mm | |
| Depth | 54mm | |
| Mount Hole Centre-to-Centre | 101.6mm | |
| Series | PSHE | |
| Height | 115mm | |
| Standards/Approvals | No | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand INA | ||
Inside Diameter 50mm | ||
Product Type Plummer Block House | ||
Material Cast Iron | ||
Centre Height 57.2mm | ||
Mount Hole Size M16 | ||
Length 135mm | ||
Depth 54mm | ||
Mount Hole Centre-to-Centre 101.6mm | ||
Series PSHE | ||
Height 115mm | ||
Standards/Approvals No | ||
Better World Claim Extended Product Life, Saves Energy | ||
Better World Product Yes | ||
INA housing units are available as plummer block, flanged and take-up housing units in numerous different designs. The units are ready-to-fit and comprise INA cast iron or sheet steel housings in which INA radial insert ball bearings are fitted. In order to ensure function and reliability under all operating conditions, the bearings and housings are matched to each other. Due to the spherical outside surface of the bearing outer ring and the concave housing bore, housing units can compensate for static angular misalignment of the shaft.
Housing units with cast iron housing
Plummer block housing units
Flanged housing units
Take-up housing units
Housing materials
Bearing end caps
Corrosion-resistant units
Units for high and low temperatures
Housing units with sheet steel housing
Plummer block and flanged housing units with rubber interliner
Corrosion-resistant units
Other products
Suffixes
Related links
- INA RSHE50-XL-N Plummer Block House -, 50 mm ID
- INA PASE50-XL-N Plummer Block House -, 50 mm ID
- INA TSHE50-XL-N Plummer Block House -, 50 mm ID
- INA UCPA210-J7 Plummer Block House -, 50 mm ID
- INA PSHE40-XL-N Plummer Block House -, 40 mm ID
- INA RSHE25-XL-N Plummer Block House -, 25 mm ID
- INA RASE25-XL-N Plummer Block House -, 25 mm ID
- INA PSHE35-XL-N Plummer Block House -, 35 mm ID
