RS Better World

INA PSHE35-XL-N Plummer Block House -, 35 mm ID

Get a bulk buy discount

Add 13 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$199.19

(exc. GST)

$219.11

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 12$199.19-
13 - 24$193.562%
25 +$188.415%

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
174-1378
Mfr. Part No.:
PSHE35-XL-N
Brand:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Product Type

Plummer Block House

Inside Diameter

35mm

Material

Cast Iron

Centre Height

47.6mm

Mount Hole Size

M10

Length

103mm

Depth

45mm

Mount Hole Centre-to-Centre

82.6mm

Height

93mm

Series

PSHE

Standards/Approvals

No

Better World Claim

Extended Product Life, Saves Energy

Better World Product

Yes

INA housing units are available as plummer block, flanged and take-up housing units in numerous different designs. The units are ready-to-fit and comprise INA cast iron or sheet steel housings in which INA radial insert ball bearings are fitted. In order to ensure function and reliability under all operating conditions, the bearings and housings are matched to each other. Due to the spherical outside surface of the bearing outer ring and the concave housing bore, housing units can compensate for static angular misalignment of the shaft.

Housing units with cast iron housing

Plummer block housing units

Flanged housing units

Take-up housing units

Housing materials

Bearing end caps

Corrosion-resistant units

Units for high and low temperatures

Housing units with sheet steel housing

Plummer block and flanged housing units with rubber interliner

Corrosion-resistant units

Other products

Suffixes

RS Better World
  • RS Stock No. 1741371
  • Mfr. Part No. PASE35-XL-N
Each
$160.89
  • RS Stock No. 0646762
  • Mfr. Part No. LASE35-XL-N
Each
$216.04
RS Better World
  • RS Stock No. 1741372
  • Mfr. Part No. PASE40-XL-N
Each
$170.86
RS Better World
  • RS Stock No. 2600862
  • Mfr. Part No. RASEY40-XL-N
Each
$176.42

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy