RS Better World
INA PASE35-XL-N Plummer Block House -, 35 mm ID
- RS Stock No.:
- 174-1371
- Mfr. Part No.:
- PASE35-XL-N
- Brand:
- INA
Get a bulk buy discount
Add 13 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$160.89
(exc. GST)
$176.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $160.89 | - |
| 13 - 24 | $156.40 | 2% |
| 25 + | $152.23 | 5% |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 174-1371
- Mfr. Part No.:
- PASE35-XL-N
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Inside Diameter | 35mm | |
| Product Type | Plummer Block House | |
| Material | Cast Iron | |
| Centre Height | 47.6mm | |
| Mount Hole Size | 21 mm | |
| Length | 163mm | |
| Depth | 45mm | |
| Mount Hole Centre-to-Centre | 126mm | |
| Height | 93mm | |
| Standards/Approvals | No | |
| Series | PASE | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand INA | ||
Inside Diameter 35mm | ||
Product Type Plummer Block House | ||
Material Cast Iron | ||
Centre Height 47.6mm | ||
Mount Hole Size 21 mm | ||
Length 163mm | ||
Depth 45mm | ||
Mount Hole Centre-to-Centre 126mm | ||
Height 93mm | ||
Standards/Approvals No | ||
Series PASE | ||
Better World Claim Extended Product Life, Saves Energy | ||
Better World Product Yes | ||
INA housing units are available as plummer block, flanged and take-up housing units in numerous different designs. The units are ready-to-fit and comprise INA cast iron or sheet steel housings in which INA radial insert ball bearings are fitted. In order to ensure function and reliability under all operating conditions, the bearings and housings are matched to each other. Due to the spherical outside surface of the bearing outer ring and the concave housing bore, housing units can compensate for static angular misalignment of the shaft.
Housing units with cast iron housing
Plummer block housing units
Flanged housing units
Take-up housing units
Housing materials
Bearing end caps
Corrosion-resistant units
Units for high and low temperatures
Housing units with sheet steel housing
Plummer block and flanged housing units with rubber interliner
Corrosion-resistant units
Other products
Suffixes
Related links
- INA PASE35-XL-N-FA125 Plummer Block Housings -, 35 mm ID
- INA PSHE35-XL-N Plummer Block House -, 35 mm ID
- INA RSHE35-XL-N Plummer Block House -, 35 mm ID
- INA UCPA207-J7 Plummer Block House -, 35 mm ID
- INA RASEY35-TV-VA-FD Plummer Block House -, 35 mm ID
- INA RASE35-TV-VA-FD Plummer Block House -, 35 mm ID
- SKF SYNT 35 LTS Plummer Block House -, 35 mm ID
- SKF SYNT 35 FTS Plummer Block House -, 35 mm ID
