SKF SYF 30 FM Plummer Block House -, 30 mm ID

Subtotal (1 unit)*

$257.49

(exc. GST)

$283.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$257.49

*price indicative

RS Stock No.:
460-153
Mfr. Part No.:
SYF 30 FM
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Plummer Block House

Inside Diameter

30mm

Material

Cast Iron

Centre Height

42.9mm

Static Load Rating

11.2kN

Locking Type

Eccentric Locking Collar

Mount Hole Size

M10

Length

98mm

Dynamic Load Rating

19.5kN

Depth

35.7mm

Number of Bolts

2

Standards/Approvals

RoHS

Bore Type

Cylindrical

Height

82mm

Series

SYF 30 FM

Limiting Speed

6300rpm

COO (Country of Origin):
IT
The SKF Short base pillow block ball bearing units consist of an insert bearing mounted in a cast iron housing that can be bolted to a support surface. This variant is intended for use in applications where the direction of rotation is constant. It has a narrow inner ring and is locked onto the shaft by an eccentric locking collar, making it easy to mount.

Strong

Narrow design

Ready to mount

Lubricated and sealed bearing

Designed for rotation in one direction

Accommodate static initial misalignment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy