Phoenix Contact MDSTBV 2.5/ 4-GF-5.08 Series Pluggable Terminal Block, 4-Contact, 5.08 mm Pitch, 2 Row, 1845659

Get a bulk buy discount

Add 250 more to save 10%

View bulk pricing options

Subtotal (1 box of 50 units)*

$999.20

(exc. GST)

$1,099.10

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
50 - 200$19.984$999.20-
250 +$17.985$899.2510%

*price indicative

RS Stock No.:
881-9574
Mfr. Part No.:
1845659
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

4

Product Type

Pluggable Terminal Block

Pitch

5.08mm

Number of Rows

2

Current

10A

Housing Material

Polybutylene Terephthalate

Maximum Wire Size mm²

2.5mm²

Connector Gender

Male

Colour

Green

Wire Connection Method

Solder

Voltage

400V

Series

MDSTBV 2.5/ 4-GF-5.08

Width

33.02mm

Depth

26mm

Length

23.7mm

Standards/Approvals

CSA, cULus, REACH, RoHS, UL 94 V-0, VDE

COO (Country of Origin):
DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 10 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 8, Number of rows: 2, Number of positions per row: 4, number of connections: 8, product range: MDSTBV 2,5/..-GF, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.9 mm, Stecksystem: CLASSIC COMBICON, Locking: Screw locking, type of packaging: packed in cardboard, The article can be aligned to create different nos. of positions! In combination with MVSTB or FKCV plug components, both an MVSTBW (or FKCVW) and an MVSTBR plug (or FKCVR) must be used. Combination with TMSTBP plug components is not possible!

Each (In a Box of 50)
$9.529
Each (In a Box of 50)
$13.391
Each (In a Box of 50)
$14.615
Each (In a Box of 50)
$11.785

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy