Omron EtherCAT Option Card MX2 Series Option Card for Use with MX2 Inverters

Subtotal (1 unit)*

$761.04

(exc. GST)

$837.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$761.04

*price indicative

RS Stock No.:
215-7429
Distrelec Article No.:
304-11-346
Mfr. Part No.:
3G3AX-MX2-ECT
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Accessory Type

EtherCAT Option Card

Product Type

Option Card

For Use With

MX2 Inverters

Series

MX2

Standards/Approvals

No

Omron MX2 Series Option card, EtherCAT Option Card, For Use With MX2 Inverters - 3G3AX-MX2-ECT


This option card extends the functionality of MX2 inverters by enabling EtherCAT communication, making it essential for users wishing to integrate sophisticated industrial Ethernet solutions into their automation systems. The card enhances communication between devices, contributing to improved system performance and reliability.

Features & Benefits


• Supports EtherCAT communication for efficient data transfer

• Facilitates integration with MX2 inverters for advanced control

• Enhances network performance by reducing latency

• Compatible with a variety of industrial applications

• Streamlines networking for complex automation systems

• Designed for straightforward installation and configuration

Applications


• Utilised in machine automation environments

• Suitable for configuring real-time control systems

• Employed in multi-device communication setups

• Supports high-speed data transfer for precise control

• Used for integrating various automation products into networks

What are the main advantages of using this card with my inverter?


The card enhances communication capabilities, ensures efficient data transfer, and supports integration with multiple devices for comprehensive control.

How to install the option card?


Installation is simple, requiring adherence to the specific guidelines outlined in the product manual for a secure connection.

Can this card be used with different types of inverters?


It is specifically designed for compatibility with the MX2 inverter series, optimising performance within that framework.

Is there any special configuration needed after installation?


Basic configuration may be necessary depending on the specific application, and details can be found in the user manual.

How does this card improve the performance of the inverter system?


By minimising latency and enabling faster data transfer, it enhances overall system responsiveness, thereby making automation processes more efficient.

  • RS Stock No. 7051825
  • Mfr. Part No. 3G3AX-MX2-DRT-E
Each
$535.82
  • RS Stock No. 7051816
  • Mfr. Part No. 3G3AX-MX2-PRT-E
Each
$651.96
Each
$1,307.54

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy