Phoenix Contact MDSTBV 2.5/12-GF-5.08 Series Pluggable Terminal Block, 12-Contact, 5.08 mm Pitch, 2 Row, 1845730
- RS Stock No.:
- 881-9600
- Mfr. Part No.:
- 1845730
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 250 more to save 10%
View bulk pricing optionsSubtotal (1 box of 50 units)*
$1,558.30
(exc. GST)
$1,714.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | $31.166 | $1,558.30 | - |
| 250 + | $28.049 | $1,402.45 | 10% |
*price indicative
- RS Stock No.:
- 881-9600
- Mfr. Part No.:
- 1845730
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 12 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 2 | |
| Current | 10A | |
| Housing Material | Polybutylene Terephthalate | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 2.5mm² | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 400V | |
| Width | 73.66mm | |
| Standards/Approvals | CSA, cULus, REACH, RoHS, UL 94 V-0, VDE | |
| Series | MDSTBV 2.5/12-GF-5.08 | |
| Length | 23.7mm | |
| Depth | 26mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 2 | ||
Current 10A | ||
Housing Material Polybutylene Terephthalate | ||
Connector Gender Male | ||
Maximum Wire Size mm² 2.5mm² | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 400V | ||
Width 73.66mm | ||
Standards/Approvals CSA, cULus, REACH, RoHS, UL 94 V-0, VDE | ||
Series MDSTBV 2.5/12-GF-5.08 | ||
Length 23.7mm | ||
Depth 26mm | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 10 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 24, Number of rows: 2, Number of positions per row: 12, number of connections: 24, product range: MDSTBV 2,5/..-GF, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.9 mm, Stecksystem: CLASSIC COMBICON, Locking: Screw locking, type of packaging: packed in cardboard, The article can be aligned to create different nos. of positions! In combination with MVSTB or FKCV plug components, both an MVSTBW (or FKCVW) and an MVSTBR plug (or FKCVR) must be used. Combination with TMSTBP plug components is not possible!
Related links
- Phoenix Contact MDSTBV 2.5/12-GF Series Pluggable Terminal Block 5 mm Pitch 1846182
- Phoenix Contact MDSTBV 2.5/12-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1845581
- Phoenix Contact MDSTBV 2.5/12-G1 Series Pluggable Terminal Block 5 mm Pitch 1762949
- Phoenix Contact MDSTBV 2.5/12-G Series Pluggable Terminal Block 5 mm Pitch 1846030
- Phoenix Contact MDSTB 2.5/12-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1842461
- Phoenix Contact IC 2.5/12-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1825226
- Phoenix Contact ICV 2.5/12-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1825792
- Phoenix Contact ICV 2.5/ 12-GF-5.08 EX Series Pluggable Terminal Block 5.08 mm Pitch 1810544
