Phoenix Contact MDSTBV 2.5/ 2-GF-5.08 Series Pluggable Terminal Block, 2-Contact, 5.08 mm Pitch, 2 Row, 1845633
- RS Stock No.:
- 881-9562
- Mfr. Part No.:
- 1845633
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
$662.65
(exc. GST)
$728.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 200 | $13.253 | $662.65 |
| 250 + | $11.927 | $596.35 |
*price indicative
- RS Stock No.:
- 881-9562
- Mfr. Part No.:
- 1845633
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 5.08mm | |
| Number of Rows | 2 | |
| Current | 10A | |
| Housing Material | PBT | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 2.5mm² | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 400V | |
| Width | 22.86mm | |
| Series | MDSTBV 2.5/ 2-GF-5.08 | |
| Length | 23.7mm | |
| Depth | 26mm | |
| Standards/Approvals | VDE, UL 94 V-0, RoHS, REACH, cULus, CSA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 2 | ||
Pitch 5.08mm | ||
Number of Rows 2 | ||
Current 10A | ||
Housing Material PBT | ||
Connector Gender Male | ||
Maximum Wire Size mm² 2.5mm² | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 400V | ||
Width 22.86mm | ||
Series MDSTBV 2.5/ 2-GF-5.08 | ||
Length 23.7mm | ||
Depth 26mm | ||
Standards/Approvals VDE, UL 94 V-0, RoHS, REACH, cULus, CSA | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 10 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 4, Number of rows: 2, Number of positions per row: 2, number of connections: 4, product range: MDSTBV 2,5/..-GF, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.9 mm, Stecksystem: CLASSIC COMBICON, Locking: Screw locking, type of packaging: packed in cardboard, The article can be aligned to create different nos. of positions! In combination with MVSTB or FKCV plug components, both an MVSTBW (or FKCVW) and an MVSTBR plug (or FKCVR) must be used. Combination with TMSTBP plug components is not possible!
Related links
- Phoenix Contact MDSTB 2.5/ 2-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1842364
- Phoenix Contact DFK-MSTB 2.5/2-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 0710170
- Phoenix Contact ICV 2.5/ 2-GF-5.08 EX Series Pluggable Terminal Block 5.08 mm Pitch 1810447
- Phoenix Contact DFK-MSTB 2.5/2-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact CCV 2.5/ 2-GF-5.08 P26THR Series Pluggable Terminal Block 5.08 mm Pitch 1955633
- Phoenix Contact IC 2.5/2-GF-5.08 EX Series Pluggable Terminal Block 5.08 mm Pitch 1810337
- Phoenix Contact MSTB 2.5/2-GF-5.08 EX Series Pluggable Terminal Block 5.08 mm Pitch 1795666
- Phoenix Contact CC 2.5/ 2-GF-5.08 P26THR Series Pluggable Terminal Block 5.08 mm Pitch 1954692
