Phoenix Contact MDSTBW 2.5/ 4-G-5.08 Series Pluggable Terminal Block, 4-Contact, 5.08 mm Pitch, 2 Row, 1842238
- RS Stock No.:
- 881-7730
- Mfr. Part No.:
- 1842238
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 250 more to save $238.25
View bulk pricing optionsSubtotal (1 box of 50 units)*
$476.45
(exc. GST)
$524.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | $9.529 | $476.45 | - |
| 250 + | $8.576 | $428.80 | $238.25 |
*price indicative
- RS Stock No.:
- 881-7730
- Mfr. Part No.:
- 1842238
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 5.08mm | |
| Current | 10A | |
| Number of Rows | 2 | |
| Housing Material | Polybutylene Terephthalate | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Male | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 400V | |
| Series | MDSTBW 2.5/ 4-G-5.08 | |
| Width | 22.87mm | |
| Standards/Approvals | CSA, cULus, REACH, RoHS, UL 94 V-0, VDE | |
| Depth | 31.29mm | |
| Length | 20.1mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 4 | ||
Pitch 5.08mm | ||
Current 10A | ||
Number of Rows 2 | ||
Housing Material Polybutylene Terephthalate | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Male | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 400V | ||
Series MDSTBW 2.5/ 4-G-5.08 | ||
Width 22.87mm | ||
Standards/Approvals CSA, cULus, REACH, RoHS, UL 94 V-0, VDE | ||
Depth 31.29mm | ||
Length 20.1mm | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 10 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 8, Number of rows: 2, Number of positions per row: 4, number of connections: 8, product range: MDSTBW 2,5/..-G, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.8 mm, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard, The article can be aligned to create different nos. of positions! In combination with MVSTB or FKCV plug components, both an MVSTBW (or FKCVW) and an MVSTBR plug (or FKCVR) must be used. Combination with TMSTBP plug components is not possible!
- RS Stock No. 8819574
- Mfr. Part No. 1845659
Each (In a Box of 50)
$19.984
- RS Stock No. 8817645
- Mfr. Part No. 1840010
Each (In a Box of 50)
$13.059
- RS Stock No. 2929313
- Mfr. Part No. 1785968
Each (In a Pack of 5)
$6.064
- RS Stock No. 1896228
- Mfr. Part No. 1755752
Each (In a Pack of 5)
$2.164
Related links
- Phoenix Contact MDSTBW 2.5/ 8-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1842270
- Phoenix Contact MDSTBW 2.5/11-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1842306
- Phoenix Contact MDSTBW 2.5/12-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1842319
- Phoenix Contact MDSTBW 2.5/ 6-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1842254
- Phoenix Contact MDSTBW 2.5/ 7-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1842267
- Phoenix Contact MDSTBW 2.5/10-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1842296
- Phoenix Contact MDSTBW 2.5/ 3-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1802414
- Phoenix Contact MDSTBW 2.5/ 5-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1840010












