Phoenix Contact MDSTBV 2.5/10-GF-5.08 Series Pluggable Terminal Block, 10-Contact, 5.08 mm Pitch, 2 Row, 1845714
- RS Stock No.:
- 881-9596
- Mfr. Part No.:
- 1845714
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
$1,467.25
(exc. GST)
$1,614.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 200 | $29.345 | $1,467.25 |
| 250 + | $26.41 | $1,320.50 |
*price indicative
- RS Stock No.:
- 881-9596
- Mfr. Part No.:
- 1845714
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 10 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 2 | |
| Current | 10A | |
| Housing Material | Polybutylene Terephthalate | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Male | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 400V | |
| Series | MDSTBV 2.5/10-GF-5.08 | |
| Depth | 26mm | |
| Standards/Approvals | VDE, UL 94 V-0, RoHS, REACH, cULus, CSA | |
| Length | 23.7mm | |
| Width | 63.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 10 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 2 | ||
Current 10A | ||
Housing Material Polybutylene Terephthalate | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Male | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 400V | ||
Series MDSTBV 2.5/10-GF-5.08 | ||
Depth 26mm | ||
Standards/Approvals VDE, UL 94 V-0, RoHS, REACH, cULus, CSA | ||
Length 23.7mm | ||
Width 63.5mm | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 10 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 20, Number of rows: 2, Number of positions per row: 10, number of connections: 20, product range: MDSTBV 2,5/..-GF, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.9 mm, Stecksystem: CLASSIC COMBICON, Locking: Screw locking, type of packaging: packed in cardboard, The article can be aligned to create different nos. of positions! In combination with MVSTB or FKCV plug components, both an MVSTBW (or FKCVW) and an MVSTBR plug (or FKCVR) must be used. Combination with TMSTBP plug components is not possible!
Related links
- Phoenix Contact MDSTBV 2.5/10-GF Series Pluggable Terminal Block 5 mm Pitch 1846166
- Phoenix Contact MDSTBV 2.5/10-G1-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1762583
- Phoenix Contact MDSTBV 2.5/10-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1845565
- Phoenix Contact MDSTBV 2.5/10-G Series Pluggable Terminal Block 5 mm Pitch 1846014
- Phoenix Contact MDSTBV 2.5/10-G1 Series Pluggable Terminal Block 5 mm Pitch 1762923
- Phoenix Contact ICV 2.5/10-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1825776
- Phoenix Contact MDSTB 2.5/10-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1842445
- Phoenix Contact CCV 2.5/10-GF-5.08 P26THR Series Pluggable Terminal Block 5.08 mm Pitch 1955714
