Phoenix Contact MSTB 2.5/2-GF-5.08 EX Series Pluggable Terminal Block, 2-Contact, 5.08 mm Pitch, 1 Row, 1795666

Unavailable
RS will no longer stock this product.
RS Stock No.:
853-9161
Mfr. Part No.:
1795666
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

2

Pitch

5.08mm

Current

12A

Number of Rows

1

Housing Material

Polyamide

Maximum Wire Size mm²

2.5mm²

Wire Connection Method

Solder

Colour

Green

Voltage

250V

Series

MSTB 2.5/2-GF-5.08 EX

Length

12mm

Width

20.32mm

Standards/Approvals

CSA, cULus, EF3.0, REACH, RoHS

Depth

11.8mm

COO (Country of Origin):
DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, contact surface: Tin, type of contact: Male connector, Number of potentials: 2, Number of rows: 1, Number of positions per row: 2, number of connections: 2, product range: MSTB 2,5/..-GF-EX, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.5 mm, Stecksystem: CLASSIC COMBICON (EX), Locking: Screw locking, type of packaging: packed in cardboard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy