Phoenix Contact MSTB 2.5/7-GF-5.08 EX Series Pluggable Terminal Block, 7-Contact, 5.08 mm Pitch, 1 Row, 1795718
- RS Stock No.:
- 880-9543
- Mfr. Part No.:
- 1795718
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 880-9543
- Mfr. Part No.:
- 1795718
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 7 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 2.5mm² | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 176V | |
| Series | MSTB 2.5/7-GF-5.08 EX | |
| Width | 45.72mm | |
| Standards/Approvals | CSA, EF3.0, REACH, RoHS, cULus | |
| Depth | 11.8mm | |
| Length | 12mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 7 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 12A | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 2.5mm² | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 176V | ||
Series MSTB 2.5/7-GF-5.08 EX | ||
Width 45.72mm | ||
Standards/Approvals CSA, EF3.0, REACH, RoHS, cULus | ||
Depth 11.8mm | ||
Length 12mm | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, contact surface: Tin, type of contact: Male connector, Number of potentials: 7, Number of rows: 1, Number of positions per row: 7, number of connections: 7, product range: MSTB 2,5/..-GF-EX, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.5 mm, Stecksystem: CLASSIC COMBICON (EX), Locking: Screw locking, type of packaging: packed in cardboard
Related links
- Phoenix Contact ICV 2.5/ 7-GF-5.08 EX Series Pluggable Terminal Block 5.08 mm Pitch 1810492
- Phoenix Contact IC 2.5/7-GF-5.08 EX Series Pluggable Terminal Block 5.08 mm Pitch 1810382
- Phoenix Contact MSTBV 2.5/ 7-GF-5.08 EX Series Pluggable Terminal Block 5.08 mm Pitch 1796377
- Phoenix Contact MSTB 2.5/2-GF-5.08 EX Series Pluggable Terminal Block 5.08 mm Pitch 1795666
- Phoenix Contact MSTB 2.5/7-STF-5.08 EX Series Pluggable Terminal Block 5.08 mm Pitch 1795608
- Phoenix Contact MSTB 2.5/8-GF-5.08 EX Series Pluggable Terminal Block 5.08 mm Pitch 1795721
- Phoenix Contact MSTB 2.5/9-GF-5.08 EX Series Pluggable Terminal Block 5.08 mm Pitch 1795734
- Phoenix Contact MSTB 2.5/5-GF-5.08 EX Series Pluggable Terminal Block 5.08 mm Pitch 1795695
