Phoenix Contact MSTB 2.5/10-GF-5.08 EX Series Pluggable Terminal Block, 10-Contact, 5.08 mm Pitch, 1 Row, 1795747

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
880-9559
Mfr. Part No.:
1795747
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

10

Product Type

Pluggable Terminal Block

Pitch

5.08mm

Number of Rows

1

Current

12A

Housing Material

Polyamide

Maximum Wire Size mm²

2.5mm²

Wire Connection Method

Solder

Colour

Green

Voltage

176V

Length

12mm

Series

MSTB 2.5/10-GF-5.08 EX

Depth

11.8mm

Width

60.96mm

Standards/Approvals

EF3.0, REACH, RoHS, CSA, cULus

COO (Country of Origin):
DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, contact surface: Tin, type of contact: Male connector, Number of potentials: 10, Number of rows: 1, Number of positions per row: 10, number of connections: 10, product range: MSTB 2,5/..-GF-EX, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 2.6 mm, Stecksystem: CLASSIC COMBICON (EX), Locking: Screw locking, type of packaging: packed in cardboard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy