Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block, 1-Contact, 5.2 mm Pitch, 3045240
- RS Stock No.:
- 201-6441
- Mfr. Part No.:
- 3045240
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$103.55
(exc. GST)
$113.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $2.071 | $103.55 |
*price indicative
- RS Stock No.:
- 201-6441
- Mfr. Part No.:
- 3045240
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 1 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.2mm | |
| Current | 24A | |
| Minimum Wire Size mm² | 0.14mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 4mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Wire Connection Method | Screw | |
| Colour | Blue | |
| Voltage | 500V | |
| Series | Combi Pluggable Solutions | |
| Width | 5.2mm | |
| Standards/Approvals | No | |
| Depth | 47mm | |
| Length | 20.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 1 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.2mm | ||
Current 24A | ||
Minimum Wire Size mm² 0.14mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 4mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 12AWG | ||
Wire Connection Method Screw | ||
Colour Blue | ||
Voltage 500V | ||
Series Combi Pluggable Solutions | ||
Width 5.2mm | ||
Standards/Approvals No | ||
Depth 47mm | ||
Length 20.5mm | ||
The Phoenix contact plug has a screw connection method and wire size 26 - 12.
Screw connection method
Nom. Voltage 500 V
Nom. Current 24 A
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block 5.2 mm Pitch, 3043190
- Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block 5.2 mm Pitch, 3043187
- Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block 5.2 mm Pitch, 3043271
- Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block 5.2 mm Pitch, 3043129
- Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block 5.2 mm Pitch, 3041040
- Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block 5.2 mm Pitch, 3043158
- Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block 5.2 mm Pitch, 3051014
- Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block 5.2 mm Pitch, 3045347
