Weidmüller 2485 Series Pluggable Terminal Block, 4-Contact, 3.5 mm Pitch, 2 Row

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$24.48

(exc. GST)

$26.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$24.48
10 +$22.51

*price indicative

RS Stock No.:
664-524
Mfr. Part No.:
2485870000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Number of Contacts

4

Product Type

Pluggable Terminal Block

Pitch

3.5mm

Number of Rows

2

Minimum Wire Size mm²

0.5mm²

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

14AWG

Maximum Wire Size AWG

26AWG

Colour

Green, Yellow

Voltage

500V

Standards/Approvals

UL94 V-0

Series

2485

Length

84.51mm

Depth

45mm

RoHS Status: Exempt

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy