Weidmüller BL Series Pluggable Terminal Block, 4-Contact, 3.5 mm Pitch, 1 Row
- RS Stock No.:
- 762-6097
- Mfr. Part No.:
- 1638570000
- Brand:
- Weidmüller
This image is representative of the product range
Get a bulk buy discount
Add 35 more to save $8.82
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$50.50
(exc. GST)
$55.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 50 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 30 | $10.10 | $50.50 | - |
| 35 - 60 | $9.848 | $49.24 | $8.82 |
| 65 + | $9.716 | $48.58 | $24.96 |
*price indicative
- RS Stock No.:
- 762-6097
- Mfr. Part No.:
- 1638570000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Contacts | 4 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polybutylene Terephthalate | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Colour | Orange | |
| Wire Connection Method | Screw | |
| Voltage | 320V | |
| Series | BL | |
| Depth | 14.6mm | |
| Width | 22.45mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Contacts 4 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Current 12A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polybutylene Terephthalate | ||
Connector Gender Male | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 14AWG | ||
Colour Orange | ||
Wire Connection Method Screw | ||
Voltage 320V | ||
Series BL | ||
Depth 14.6mm | ||
Width 22.45mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CZ
Standard Density Connector 90 deg Cable Mount Screw
Female plug 90˚ Terminal blocks feature a clamping-yoke screw system that enables you to connect wires with a straight outlet direction in a 3.5 mm pitch. The clamping yoke steel is hardened and zinc-chromed plated. The Terminals are two-part and the current carrying parts of these are tin plated copper alloy.
Features and Benefits
• Female plug
• Screw termination
• Rated current relates to the rated cross-section and min. number of poles
• Easy wiring thanks to yoke clamp connection
3.5mm Pitch - Weidmüller Omnimate Range
The Weidmuller 3.50 mm pitch Omnimate Range is a cost effective, space saving solution for PCB applications with vertical or horizontal headers which solder directly onto the board.
Mating harness connectors in either tension clamp or rising clamp screw terminals
Headers with fully enclosed sides
Polarising pins available to prevent mismatch connections
Flammability Class UL94 V-0
Note
For corresponding headers see stock numbers: (180 °) 171-499 typical and (90 °) 171-578 typical.
Related links
- Weidmüller BL Series Pluggable Terminal Block 3.5 mm Pitch 1638570000
- Weidmüller BL Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Weidmüller BL Series Pluggable Terminal Block 3.5 mm Pitch 1639030000
- Weidmüller BL Series Pluggable Terminal Block 3.5 mm Pitch 1597380000
- Weidmüller BL Series Pluggable Terminal Block 3.5 mm Pitch 1615690000
- Weidmüller BL Series Pluggable Terminal Block 3.5 mm Pitch 1606660000
- Weidmüller BL Series Pluggable Terminal Block 3.5 mm Pitch 1690210000
- Phoenix Contact FK-MCP 1.5/4-STF-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1940114
