Phoenix Contact COMBI Series Pluggable Terminal Block, 6.2 mm Pitch, 3042612

Subtotal (1 pack of 50 units)*

$113.20

(exc. GST)

$124.50

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
50 +$2.264$113.20

*price indicative

RS Stock No.:
225-2805
Mfr. Part No.:
3042612
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Pitch

6.2mm

Voltage

800V

Series

COMBI

The Phoenix COMBI receptacle has nominal voltage 800 V and nominal current 32 A.

Spring-cage connection,

Number of connections: 2

Number of positions: 1

Cross section: 0.08 mm² - 6 mm²

AWG: 28 - 10

Related links