Phoenix Contact COMBI Series Pluggable Terminal Block, 6.2 mm Pitch, 3042489
- RS Stock No.:
- 213-0234
- Mfr. Part No.:
- 3042489
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$845.75
(exc. GST)
$930.30
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $16.915 | $845.75 |
*price indicative
- RS Stock No.:
- 213-0234
- Mfr. Part No.:
- 3042489
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 6.2mm | |
| Voltage | 800V | |
| Series | COMBI | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Pitch 6.2mm | ||
Voltage 800V | ||
Series COMBI | ||
The Phoenix COMBI receptacle has nominal voltage 800 V and nominal current 32 A.
Spring-cage connection,
Number of connections: 2
Number of positions: 5
Cross section: 0.08 mm² - 6 mm²
AWG: 28 - 10
Related links
- Phoenix Contact Pluggable Terminal Block Spring Cage Termination, 3042463
- Phoenix Contact COMBI Receptacle, 3042612
- Phoenix Contact COMBI Receptacle, 3042528
- Phoenix Contact Combi Pluggable Solutions Plug Spring Cage
- Phoenix Contact Combi Pluggable Solutions Plug Push In Termination,
- Phoenix Contact Combi Pluggable Solutions Plug Push In Termination,
- Phoenix Contact SP Plug Spring Cage Termination, 3043721
- Phoenix Contact SP Plug Spring Cage Termination, 3043734
