Phoenix Contact RS-K10D Series Latch, 1412284
- RS Stock No.:
- 207-5014
- Mfr. Part No.:
- 1412284
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$9.24
(exc. GST)
$10.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $9.24 |
| 5 + | $8.33 |
*price indicative
- RS Stock No.:
- 207-5014
- Mfr. Part No.:
- 1412284
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Latch | |
| Colour | Black | |
| Standards/Approvals | No | |
| Series | RS-K10D | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Latch | ||
Colour Black | ||
Standards/Approvals No | ||
Series RS-K10D | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Single locking latch for B16 housing.
52.8mm latch length
-40°C to125°C ambient temperature
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
