Phoenix Contact COMBI Series Pluggable Terminal Block, 5.2 mm Pitch, 3041558

Subtotal (1 pack of 25 units)*

$286.85

(exc. GST)

$315.53

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +$11.474$286.85

*price indicative

RS Stock No.:
224-9921
Mfr. Part No.:
3041558
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Pitch

5.2mm

Current

24A

Voltage

500V

Series

COMBI

COO (Country of Origin):
PL
The Phoenix COMBI receptacle has nominal voltage 500 V and nominal current 24 A.

Spring-cage connection,

Number of connections: 1

Number of positions: 6

Cross section: 0.08 mm² - 4 mm²

AWG: 28 - 12

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy