Phoenix Contact MCC 1/4-STZF Series Pluggable Terminal Block, 4-Contact, 3.81 mm Pitch, 1 Row, 1852383
- RS Stock No.:
- 224-9820
- Mfr. Part No.:
- 1852383
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 250 more to save 10%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$190.95
(exc. GST)
$210.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 200 | $3.819 | $190.95 | - |
| 250 + | $3.437 | $171.85 | 10% |
*price indicative
- RS Stock No.:
- 224-9820
- Mfr. Part No.:
- 1852383
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.81mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Wire Connection Method | Crimp | |
| Voltage | 160V | |
| Length | 23.1mm | |
| Standards/Approvals | No | |
| Depth | 8.7mm | |
| Series | MCC 1/4-STZF | |
| Width | 25.63mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.81mm | ||
Current 8A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 18AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Wire Connection Method Crimp | ||
Voltage 160V | ||
Length 23.1mm | ||
Standards/Approvals No | ||
Depth 8.7mm | ||
Series MCC 1/4-STZF | ||
Width 25.63mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB connector with 4 number of positions has crimp connection method. It is available in green colour.
Inexpensive connection of large quantities of pre-assembled conductors
Screw able flange for superior mechanical stability
Pull-out aid facilitates handling and allows the tensile force to be reduced at the contact point
Related links
- Phoenix Contact MCC 1/..-STZF Series PCB Terminal Block 3.81 mm Pitch 1852406
- Phoenix Contact MCC 1/14-STZF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1852480
- Phoenix Contact MCC 1/10-STZF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1852448
- Phoenix Contact MCC 1/9-STZF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1852435
- Phoenix Contact MCC 1/15-STZF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1852493
- Phoenix Contact MCC 1/12-STZF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1852464
- Phoenix Contact MCC 1/16-STZF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1852503
- Phoenix Contact MCC 1/11-STZF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1852451
