Phoenix Contact, 5mm Pitch, 0710044, 4 Way, , Pluggable Terminal Block, Feed Through Header, Direct Mounting, Solder
- RS Stock No.:
- 286-1994
- Distrelec Article No.:
- 300-61-373
- Mfr. Part No.:
- 0710044
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$425.20
(exc. GST)
$467.70
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 150 unit(s) shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $8.504 | $425.20 |
*price indicative
- RS Stock No.:
- 286-1994
- Distrelec Article No.:
- 300-61-373
- Mfr. Part No.:
- 0710044
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Pluggable Terminal Block Type | Feed Through Header | |
| Number of Contacts | 4 | |
| Pitch | 5mm | |
| Series | 0710044 | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Mounting Type | Direct Mounting | |
| Termination Method | Solder Pin | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Pluggable Terminal Block Type Feed Through Header | ||
Number of Contacts 4 | ||
Pitch 5mm | ||
Series 0710044 | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Mounting Type Direct Mounting | ||
Termination Method Solder Pin | ||
- COO (Country of Origin):
- PL
The Phoenix Contact feed-through header is a connector component that allows signals or power to pass through a panel or enclosure. It typically consists of male and female connectors that align on either side of a panel, facilitating connectivity without the need for direct wiring.
Cable connection on the inside of the device enables flexible positioning of the panel feed-through
Free choice, permanent solder connection or standardized slip-on connection
Maximum flexibility when it comes to device design, one header for connectors with different connection technologies
Screwable flange for superior mechanical stability
Free choice, permanent solder connection or standardized slip-on connection
Maximum flexibility when it comes to device design, one header for connectors with different connection technologies
Screwable flange for superior mechanical stability
Related links
- Phoenix Contact 0710031 Feed Through Header Solder
- Phoenix Contact 0710235 Feed Through Header Solder
- Phoenix Contact DFK-MSTB Feed Through Header Slip-On,
- Phoenix Contact 5/..-G 8 Way Pluggable Terminal Block Direct
- Phoenix Contact 0710251 Feed Through Header
- Phoenix Contact 3 Way Pluggable Terminal Block Direct Mounting Push
- Phoenix Contact 5/..-G 4 Way Pluggable Terminal Block Feed Through,
- Phoenix Contact DFK-MSTB Feed Through Header Slip-On,
