Phoenix Contact MCC 1/11-STZF-3.81 Series Pluggable Terminal Block, 11-Contact, 3.81 mm Pitch, 1 Row, 1852451
- RS Stock No.:
- 887-7053
- Mfr. Part No.:
- 1852451
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 250 more to save 10%
View bulk pricing optionsSubtotal (1 box of 50 units)*
$390.00
(exc. GST)
$429.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | $7.80 | $390.00 | - |
| 250 + | $7.02 | $351.00 | 10% |
*price indicative
- RS Stock No.:
- 887-7053
- Mfr. Part No.:
- 1852451
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 11 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.81mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 1mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 24AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Crimp | |
| Voltage | 320V | |
| Standards/Approvals | No | |
| Length | 23.1mm | |
| Width | 52.3mm | |
| Series | MCC 1/11-STZF-3.81 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 11 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.81mm | ||
Current 8A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 1mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 24AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Crimp | ||
Voltage 320V | ||
Standards/Approvals No | ||
Length 23.1mm | ||
Width 52.3mm | ||
Series MCC 1/11-STZF-3.81 | ||
- COO (Country of Origin):
- PL
PCB connector, nominal cross section: 1 mm², color: green, nominal current: 8 A, rated voltage (III/2): 160 V, type of contact: Female connector, Number of potentials: 11, Number of rows: 1, Number of positions per row: 11, number of connections: 11, product range: MCC 1/..-STZF, pitch: 3.81 mm, connection method: Crimp connection, conductor/PCB connection direction: 0 °, Stecksystem: MINI COMBICON, Locking: Screw locking, type of packaging: packed in cardboard, Corresponding female crimp contacts with current [A] and conductor cross section range [mm²] data: 5A/MCC-MT 0,2-0,35 (1859988); 8A/MCC-MT 0,5-1,0 (1859991)
Related links
- Phoenix Contact MCC 1/14-STZF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1852480
- Phoenix Contact MCC 1/10-STZF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1852448
- Phoenix Contact MCC 1/9-STZF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1852435
- Phoenix Contact MCC 1/15-STZF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1852493
- Phoenix Contact MCC 1/12-STZF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1852464
- Phoenix Contact MCC 1/16-STZF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1852503
- Phoenix Contact MCC 1/13-STZF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1852477
- Phoenix Contact MCC 1/17-STZF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1852516
