Phoenix Contact HC-STA Series Heavy Duty Power Connector Housing, 1412646
- RS Stock No.:
- 207-5637
- Mfr. Part No.:
- 1412646
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
$46.52
(exc. GST)
$51.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $46.52 | - |
| 5 + | $41.85 | 10% |
*price indicative
- RS Stock No.:
- 207-5637
- Mfr. Part No.:
- 1412646
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Housing | |
| Series | HC-STA | |
| Standards/Approvals | cUL Recognised, cULus Recognised, DNV GL, EAC, UL Recognised | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Housing | ||
Series HC-STA | ||
Standards/Approvals cUL Recognised, cULus Recognised, DNV GL, EAC, UL Recognised | ||
- COO (Country of Origin):
- PL
The Phoenix Contact coupling housing with singke locking latch. It is made up of the die-cast aluminum material and grey in color.
Degree of protection IP66, IP67
Ambient temperature -40 °C to 125 °C
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
- RS Stock No. 2075026
- Mfr. Part No. 1412770
Each
$58.68
- RS Stock No. 2075632
- Mfr. Part No. 1412640
Each
$34.19
- RS Stock No. 2075038
- Mfr. Part No. 1412793
Each
$39.64
- RS Stock No. 2075655
- Mfr. Part No. 1412727
Each
$28.80












