Phoenix Contact HC-STA Series Heavy Duty Power Connector Housing, 1412640

Get a bulk buy discount

Add 5 more to save $17.15

View bulk pricing options

Subtotal (1 unit)*

$34.19

(exc. GST)

$37.61

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$34.19-
5 +$30.76$17.15

*price indicative

RS Stock No.:
207-5632
Mfr. Part No.:
1412640
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Heavy Duty Power Connector Housing

Series

HC-STA

Standards/Approvals

UL Recognised, EAC, DNV GL, cULus Recognised, cUL Recognised

The Phoenix Contact sleeve housing with double locking latch. It is made up of the die-cast aluminum material and grey in color.

Degree of protection IP66, IP67

Ambient temperature -40 °C to 125 °C

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Each
$46.52
Each
$41.16
Each
$52.03
Each
$37.03

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy