- RS Stock No.:
- 838-7960
- Mfr. Part No.:
- 865090345006
- Brand:
- Wurth Elektronik
630 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$0.723
(exc. GST)
$0.795
(inc. GST)
Units | Per unit | Per Pack* |
10 - 40 | $0.723 | $7.23 |
50 - 90 | $0.702 | $7.02 |
100 - 190 | $0.683 | $6.83 |
200 - 990 | $0.663 | $6.63 |
1000 + | $0.644 | $6.44 |
*price indicative |
- RS Stock No.:
- 838-7960
- Mfr. Part No.:
- 865090345006
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
Product Details
Wurth Elektronik SMD Low Leakage Current WCAP-ASLU Series Capacitors
Wurth Elektronik SMD Low Leakage Current WCAP-ASLU Aluminium Electrolytic Capacitor Series
Load life: 1000h @ +85°C
Operating temperature: -40°C to +85°C
Reflow soldering recommended
Operating temperature: -40°C to +85°C
Reflow soldering recommended
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 100µF |
Voltage | 16V dc |
Mounting Type | Surface Mount |
Technology | Aluminium Electrolytic |
Dimensions | 7.7 (Dia.) x 6.15mm |
Height | 6.15mm |
Minimum Operating Temperature | -40°C |
Diameter | 7.7mm |
Maximum Operating Temperature | +85°C |
Lifetime | 1000h |
Lead Pitch | 2.2mm |
Series | WCAP-ASLU |
Leakage Current | 3.2 μA |
Ripple Current | 85mA |
Polarised | Polar |
Tolerance | ±20% |
Dissipation Factor | 18 |
Related links
- Wurth Elektronik 100μF Aluminium Electrolytic Capacitor 35V dc,...
- Wurth Elektronik 100μF Aluminium Electrolytic Capacitor 16V dc,...
- Wurth Elektronik 100μF Aluminium Electrolytic Capacitor 450V dc,...
- Wurth Elektronik 100μF Aluminium Electrolytic Capacitor 450V dc,...
- Wurth Elektronik 100μF Aluminium Electrolytic Capacitor 10V dc,...
- Wurth Elektronik 100μF Aluminium Electrolytic Capacitor 16V dc,...
- Wurth Elektronik 100μF Aluminium Electrolytic Capacitor 450V dc,...
- Wurth Elektronik 100μF Aluminium Electrolytic Capacitor 50V dc,...