Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block, 15-Contact, 6.2 mm Pitch, 3060254

Subtotal (1 pack of 10 units)*

$267.33

(exc. GST)

$294.06

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$26.733$267.33

*price indicative

RS Stock No.:
204-7690
Mfr. Part No.:
3060254
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

15

Product Type

Pluggable Terminal Block

Pitch

6.2mm

Current

32A

Voltage

800V

Series

Combi Pluggable Solutions

COO (Country of Origin):
TR
The Phoenix contact plug has a screw connection method and wire size 24 - 10.

Screw connection method

Nom. Voltage 800 V

Nom. Current 32 A

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy