Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block, 5-Contact, 3209905

Subtotal (1 pack of 50 units)*

$367.20

(exc. GST)

$403.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +$7.344$367.20

*price indicative

RS Stock No.:
204-7812
Mfr. Part No.:
3209905
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

5

Current

24A

Voltage

500V

Series

Combi Pluggable Solutions

COO (Country of Origin):
PL
The Phoenix contact plug has a push-in connection method and wire size 26 - 12.

Push-in connection method

Nom. Voltage 500 V

Nom. Current 24 A

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy