Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block, 9-Contact, 6.2 mm Pitch, 3060199

Subtotal (1 pack of 25 units)*

$373.93

(exc. GST)

$411.33

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +$14.957$373.93

*price indicative

RS Stock No.:
204-7803
Mfr. Part No.:
3060199
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

9

Product Type

Pluggable Terminal Block

Pitch

6.2mm

Current

32A

Minimum Wire Size mm²

0.25mm²

Housing Material

Polyamide

Maximum Wire Size mm²

6mm²

Connector Gender

Male

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

10AWG

Wire Connection Method

Screw

Colour

Grey

Voltage

800V

Length

21mm

Width

55.8mm

Standards/Approvals

UL, KEMA-KEUR, IECEE CB, IEC 61984, EAC, cULus, cUL, CSA

Depth

41.2mm

Series

Combi Pluggable Solutions

COO (Country of Origin):
TR
The Phoenix contact plug has a screw connection method and wire size 24 - 10.

Screw connection method

Nom. Voltage 800 V

Nom. Current 32 A

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy