Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block, 3209882
- RS Stock No.:
- 204-7811
- Mfr. Part No.:
- 3209882
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$255.10
(exc. GST)
$280.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 100 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $5.102 | $255.10 |
*price indicative
- RS Stock No.:
- 204-7811
- Mfr. Part No.:
- 3209882
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Current | 24A | |
| Voltage | 500V | |
| Series | Combi Pluggable Solutions | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Current 24A | ||
Voltage 500V | ||
Series Combi Pluggable Solutions | ||
- COO (Country of Origin):
- PL
The Phoenix contact plug has a push-in connection method and wire size 26 - 12.
Push-in connection method
Nom. Voltage 500 V
Nom. Current 24 A
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block 3042887
- Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block 3060225
- Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block 3060173
- Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block 3060131
- Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block 3051072
- Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block 3060128
- Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block 3060212
- Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block 3042890
