Weidmüller SL Series Pluggable Terminal Block, 15-Contact, 5.08 mm Pitch, 1 Row, 1146600000

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$57.09

(exc. GST)

$62.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 10$11.418$57.09
15 - 20$11.134$55.67
25 +$10.982$54.91

*price indicative

RS Stock No.:
176-7838
Mfr. Part No.:
1146600000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Pluggable Terminal Block

Number of Contacts

15

Pitch

5.08mm

Number of Rows

1

Current

18.5A

Housing Material

Polyamide Fibreglass, Copper Magnesium Alloy

Connector Gender

Male

Orientation

Straight

Wire Connection Method

Solder

Colour

Orange

Voltage

400V

Depth

8.5mm

Length

86.12mm

Width

12mm

Series

SL

Standards/Approvals

CSA, cURus

COO (Country of Origin):
DE

Weidmuller Series SL Pluggable Terminal Block, 15 Contacts, 5.08mm Pitch - 1146600000


This pluggable Terminal Block is designed for efficient electrical connections. Featuring a header type with a straight body orientation, it utilises a 5.08mm pitch for compatibility with a range of circuit boards. The Terminal Block structure allows for through-hole mounting and solder termination, making it Ideal for various electrical applications.

Features & Benefits


• Supports a current rating of 18.5A for reliable performance

• Operates at voltage ratings up to 400V, ensuring safety

• Equipped with 15 contacts to facilitate multiple connections

• Constructed from Durable copper alloy for enhanced conductivity

• Available in vibrant Orange for easy identification

• Compatible with high current applications, optimising efficiency

Applications


• Used for automation systems for secure connections

• Suitable for industrial equipment requiring a reliable Interface

• Ideal for PCB installations in electrical and mechanical design

• Recommended for devices where space-saving configurations are essential

What type of connection method does this Terminal Block support?


The Terminal Block supports a through-hole connection method, which is Ideal for enhanced stability during soldering. This method allows for secure attachment to printed circuit boards, providing long-term reliability.

How does the current and voltage rating influence application capabilities?


The 18.5A current rating allows for handling substantial electrical loads, while the voltage ratings of 300V and 400V ensure compatibility with various power sources. This versatility makes it suitable for diverse applications, from low to high power requirements.

Can this Terminal Block be customised for specific needs?


Yes, it can be manually coded or ordered as pre-coded, allowing for tailored solutions to fit specific circuit configurations or connectivity requirements. This adaptability enhances functionality in custom applications.

Each (In a Box of 50)
$6.549
Each (In a Box of 50)
$6.549
Each (In a Pack of 5)
$11.418
Each (In a Box of 50)
$4.523

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy