Weidmüller SL Series Pluggable Terminal Block, 15-Contact, 5.08 mm Pitch, 1 Row

This image is representative of the product range

Get a bulk buy discount

Add 15 more to save $4.14

View bulk pricing options

Subtotal (1 pack of 5 units)*

$57.09

(exc. GST)

$62.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 60 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 10$11.418$57.09-
15 - 20$11.142$55.71$4.14
25 +$10.97$54.85$11.20

*price indicative

RS Stock No.:
733-0597
Mfr. Part No.:
1147730000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Pluggable Terminal Block

Number of Contacts

15

Pitch

5.08mm

Number of Rows

1

Current

18A

Housing Material

Polyamide Fibreglass, Copper Alloy

Connector Gender

Male

Orientation

Straight

Wire Connection Method

Solder

Colour

Orange

Voltage

400V

Width

77.96mm

Depth

8.43mm

Series

SL

Length

71.12mm

Standards/Approvals

UL 1059, RoHS, IEC 61984, IEC 60664-1

COO (Country of Origin):
DE

Weidmuller Series SL Pluggable Terminal Block, 15 Contacts, 5.08mm Pitch - 1147730000


This pluggable Terminal Block is a header type connector designed for various electrical applications. With a Compact through-hole mounting style and straight body orientation, it is optimised for efficient wave soldering. The Terminal Block features 15 contacts and a pitch of 5.08mm, making it suitable for high current needs of up to 18.0A, with a voltage rating of 400V.

Features & Benefits


• Straight body orientation facilitates easy installation

• Compatible with wave soldering techniques for efficient assembly

• Made with Durable copper alloy materials for longevity

• Offers manual and pre-coded options for flexibility

• IP20 protection degree safeguards against dust ingress

Applications


• Used for automated machinery for power distribution

• Ideal for circuit board connections in electronics manufacturing

• Recommended for electrical devices requiring high current support

• Suitable for industrial equipment and control panels

What is the significance of the 5.08mm pitch?


The 5.08mm pitch allows for compatibility with a wide range of applications while ensuring secure connections. This spacing also optimises layout on printed circuit boards, making assembly straightforward.

How does the Terminal Block accommodate high current?


The Terminal Block is designed with robust copper alloy contacts that can handle current ratings of up to 18A effectively, ensuring minimal heat generation and improved performance in demanding applications.

Can this Terminal Block be manually coded?


Yes, it can be manually coded, allowing users to configure connections based on specific project requirements. This flexibility is essential for diverse applications across various sectors.

Vertical Closed Ends Thro Hole Headers 3.2mm Pin Length


These SL 5.08mm pitch Omnimate headers have a 3.2mm pin length for optimised Wave soldering.

5.08mm Pitch -Weidmüller Omnimate Range


Weidmüller's Omnimate Range of 5.08mm pitch Two Part connectors allows wire-to-board connections through terminals using Leaf Spring and Spring Rising Clamp screw technology, or Tension Clamp and Push In screwless technology. The Weidmuller 8 Way Clamp Rising Terminal is suitable for a wide range of PCB design and connector uses.

• The PCB hole has a diameter of 1.3mm

• Screw clamp types accept wire up to 1.5mm²

• Tension clamp and IDC (screwless) options enable fast assembly times

• Moulded male headers in straight (open or closed end) 90° PCB pins or 135° headers

• Polarising pins prevent mismatch connections.

Note

For mating cable mount terminals see typical stock numbers 733-0777 for Screw type or 733-0828 for Rising Clamp type or 733-0878 for Tension Clamp Screwless type.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy