Weidmüller SL Series Pluggable Terminal Block, 3-Contact, 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 733-0692
- Mfr. Part No.:
- 1148070000
- Brand:
- Weidmüller
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save $1.80
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$13.59
(exc. GST)
$14.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 580 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $2.718 | $13.59 | - |
| 25 - 45 | $2.646 | $13.23 | $1.80 |
| 50 + | $2.606 | $13.03 | $5.60 |
*price indicative
- RS Stock No.:
- 733-0692
- Mfr. Part No.:
- 1148070000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 18A | |
| Housing Material | Polyamide Fibreglass, Copper Alloy | |
| Connector Gender | Male | |
| Orientation | Right Angle | |
| Wire Connection Method | Solder | |
| Colour | Orange | |
| Voltage | 400V | |
| Depth | 12mm | |
| Length | 166mm | |
| Series | SL | |
| Standards/Approvals | UL 1059, RoHS, IEC 61984, IEC 60664-1 | |
| Width | 17mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 3 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 18A | ||
Housing Material Polyamide Fibreglass, Copper Alloy | ||
Connector Gender Male | ||
Orientation Right Angle | ||
Wire Connection Method Solder | ||
Colour Orange | ||
Voltage 400V | ||
Depth 12mm | ||
Length 166mm | ||
Series SL | ||
Standards/Approvals UL 1059, RoHS, IEC 61984, IEC 60664-1 | ||
Width 17mm | ||
- COO (Country of Origin):
- DE
Weidmuller Series SL Pluggable Terminal Block, 3 Contacts, 5.08mm Pitch - 1148070000
This pluggable Terminal Block is designed for reliable electrical connections within automation, electronics, and mechanical systems. The right-angle configuration and through-hole mounting type ensure ease of installation on PCBs. With a current rating of 18A and a pitch of 5.08mm, this Orange Terminal Block offers excellent performance and durability in various applications.
Features & Benefits
• High current capacity of 18A supports demanding requirements
• Solder termination method enhances mechanical stability
• Right-angle design allows efficient use of space
• Compatible with 5.08mm pitch connectors for versatility
• Constructed from copper alloy for superior conductivity
• Can be manually or pre-coded for identification
Applications
• Used for control cabinets for electrical distribution
• Ideal for industrial machinery for stable connections
• Suitable for use in consumer electronics for Compact wiring
• Recommended for automotive requiring robust Terminal solutions
What is the maximum voltage rating for this component?
The maximum voltage rating is 400V, making it suitable for high-power applications.
How does the solder termination method benefit installation?
The solder termination method provides a secure connection, minimising the risk of disconnection under mechanical stress.
Can this Terminal Block withstand varying environmental conditions?
Yes, it operates effectively within a temperature range of -50 to 100 °C, making it resistant to extreme conditions.
What materials are used in the construction of this Terminal block?
It features a copper alloy for the contacts and PAGF insulation, ensuring durability and excellent conductivity.
Is this Terminal Block appropriate for use in high-density applications?
Yes, its Compact design and right-angle orientation allow for space-efficient installations on PCBs.
Horizontal Closed Ends Thro Hole Headers 3.2mm Pin Length
These SL 5.08mm pitch Omnimate headers have a 3.2mm pin length for optimised Wave soldering.
5.08mm Pitch -Weidmüller Omnimate Range
Weidmüller's Omnimate Range of 5.08mm pitch Two Part connectors allows wire-to-board connections through terminals using Leaf Spring and Spring Rising Clamp screw technology, or Tension Clamp and Push In screwless technology. The Weidmuller 8 Way Clamp Rising Terminal is suitable for a wide range of PCB design and connector uses.
• The PCB hole has a diameter of 1.3mm
• Screw clamp types accept wire up to 1.5mm²
• Tension clamp and IDC (screwless) options enable fast assembly times
• Moulded male headers in straight (open or closed end) 90° PCB pins or 135° headers
• Polarising pins prevent mismatch connections.
Note
For mating cable mount terminals see typical stock numbers 733-0777 for Screw type or 733-0828 for Rising Clamp type or 733-0878 for Tension Clamp Screwless type.
Related links
- Weidmüller SL Series Pluggable Terminal Block 5.08 mm Pitch 1148070000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1147330000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1837990000
- Weidmüller BL Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1146740000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1146340000
- Weidmüller BL Series Pluggable Terminal Block 5.08 mm Pitch 1943820000
- Weidmüller BL Series Pluggable Terminal Block 5.08 mm Pitch 1943590000
