Weidmüller OMNIMATE SL Series Pluggable Terminal Block, 15-Contact, 5.08 mm Pitch, 1 Row, 1147010000
- RS Stock No.:
- 172-2714
- Mfr. Part No.:
- 1147010000
- Brand:
- Weidmüller
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 172-2714
- Mfr. Part No.:
- 1147010000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Contacts | 15 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Current | 18A | |
| Number of Rows | 1 | |
| Housing Material | Polybutylene Terephthalate | |
| Connector Gender | Male | |
| Orientation | Right Angle | |
| Colour | Orange | |
| Wire Connection Method | Solder | |
| Voltage | 400V | |
| Series | OMNIMATE SL | |
| Standards/Approvals | No | |
| Depth | 12mm | |
| Width | 76mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Contacts 15 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Current 18A | ||
Number of Rows 1 | ||
Housing Material Polybutylene Terephthalate | ||
Connector Gender Male | ||
Orientation Right Angle | ||
Colour Orange | ||
Wire Connection Method Solder | ||
Voltage 400V | ||
Series OMNIMATE SL | ||
Standards/Approvals No | ||
Depth 12mm | ||
Width 76mm | ||
- COO (Country of Origin):
- DE
Weidmuller OMNIMATE SL Series Pluggable Terminal Block, 15 Contacts, 5.08mm Pitch - 1147010000
This pluggable Terminal Block is designed for efficient connection in electronic applications. It features a right-angle orientation and a 5.08mm pitch, making it Ideal for tight spaces. With 15 contacts, this through-hole Terminal Block provides a robust solution for high-current applications, rated at 18.0A and 400V. The solder termination method ensures a secure and lasting bond.
Features & Benefits
• Manufactured from copper alloy for excellent conductivity
• Right angle design facilitates easier PCB layout
• Optimised for wave soldering to Streamline assembly
• Rated for up to 18A, suitable for high power requirements
• Offers a Compact solution with a 5.08mm pitch for versatile use
• Manual or pre-coded options available for simplified installation
Applications
• Ideal for automation systems requiring high-current connections
• Used for electrical panels for wiring organisation
• Suitable for mechanical devices needing Durable connectivity
• Recommended for circuit boards where space efficiency is critical
How does the right-angle design benefit PCB layout?
The right-angle configuration helps save space and simplifies routing in tight layouts, optimising overall design efficiency.
Can the Terminal Block be used in environments with varying temperatures?
Yes, it operates effectively within a temperature range of -50 to 100 °C, ensuring performance across diverse conditions.
Is it possible to code the contacts for specific applications?
Yes, this component can be manually coded or ordered pre-coded, allowing for easier and clearer identification during installation.
What considerations should be MADE during assembly for optimal functionality?
Ensure that the soldering process adheres to recommended wave soldering profiles to maintain connection integrity and avoid damage during installation.
Horizontal Open Ends Thro Hole Headers 3.2mm Pin Length
These SL 5.08mm pitch Omnimate headers have a 3.2mm pin length for optimised Wave soldering.
5.08mm Pitch -Weidmüller Omnimate Range
Weidmüller's Omnimate Range of 5.08mm pitch Two Part connectors allows wire-to-board connections through terminals using Leaf Spring and Spring Rising Clamp screw technology, or Tension Clamp and Push In screwless technology. The Weidmuller 8 Way Clamp Rising Terminal is suitable for a wide range of PCB design and connector uses.
• The PCB hole has a diameter of 1.3mm
• Screw clamp types accept wire up to 1.5mm²
• Tension clamp and IDC (screwless) options enable fast assembly times
• Moulded male headers in straight (open or closed end) 90° PCB pins or 135° headers
• Polarising pins prevent mismatch connections.
Note
For mating cable mount terminals see typical stock numbers 733-0777 for Screw type or 733-0828 for Rising Clamp type or 733-0878 for Tension Clamp Screwless type.
Related links
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1780080000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1838340000
- Weidmüller SL Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Weidmüller SL Series Pluggable Terminal Block 5.08 mm Pitch 1146600000
- Weidmüller SL Series Pluggable Terminal Block 5.08 mm Pitch 1147730000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1838330000
